
5570001816F | |
|---|---|
DigiKey Part Number | 5570001816F-ND |
Manufacturer | |
Manufacturer Product Number | 5570001816F |
Description | LED PNL IND GRN/RED 17.80MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 60° 2.1V Green, 1.8V Red 30mA Green, 40mA Red |
Category | Current 30mA Green, 40mA Red |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.67" (17.02mm) |
Packaging Bulk | Lens Size 17.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 40mcd Green, 90mcd Red |
Lamp Color Green, Red | Wavelength - Peak 565nm Green, 660nm Red |
Ratings Vf (Typ), If (Max) | Viewing Angle 60° |
Voltage 2.1V Green, 1.8V Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $22.75200 | $1,706.40 |
| Unit Price without GST: | $22.75200 |
|---|---|
| Unit Price with GST: | $25.02720 |

