


Category | Ratings DC |
Manufacturer Dialight | Voltage 24V |
Series | Current 32mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 1.12" (28.45mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Blue | Termination Style Screw Terminal |
Lens Color Blue | Ingress Protection IP66, NEMA 4X |
Lens Transparency Fresnel |

