
Category | Voltage 37.5V |
Manufacturer Dialight | Current 16mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.12" (28.45mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Green | Ingress Protection IP66, NEMA 4X |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | $85.16643 | $1,192.33 |
| Unit Price without GST: | $85.16643 |
|---|---|
| Unit Price with GST: | $93.68307 |

