LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Clear 5V 4.7mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5554403F

DigiKey Part Number
350-1798-ND
Manufacturer
Manufacturer Product Number
5554403F
Description
LED CBI 2MM QUAD YELLOW 5V RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Clear 5V 4.7mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Yellow (x 4)
Wavelength - Peak
583nm
Configuration
4 Wide
Current
4.7mA
Millicandela Rating
2.1mcd
Viewing Angle
40°
Lens Type
Clear
Lens Style
-
Lens Size
-
Voltage Rating
5V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$8.51000$8.51
10$6.36900$63.69
100$5.10690$510.69
500$4.55546$2,277.73
1,000$4.37623$4,376.23
2,000$4.22468$8,449.36
Manufacturers Standard Package
Unit Price without GST:$8.51000
Unit Price with GST:$9.36100