
5530704002F | |
|---|---|
DigiKey Part Number | 5530704002F-ND |
Manufacturer | |
Manufacturer Product Number | 5530704002F |
Description | LED CBI 3MM 2X2 GRN/YL/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Green, Yellow (x 2), Blank (x 2) Diffused 2.1V 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 6.3mcd Green, 4.3mcd Yellow |
Manufacturer Dialight | Viewing Angle 80° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Green, Yellow (x 2), Blank (x 2) | Voltage Rating 2.1V |
Wavelength - Peak 569nm, 586nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High x 2 Wide | Base Product Number |
Current 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $4.55470 | $1,366.41 |
| Unit Price without GST: | $4.55470 |
|---|---|
| Unit Price with GST: | $5.01017 |

