
5530311004F | |
|---|---|
DigiKey Part Number | 5530311004F-ND |
Manufacturer | |
Manufacturer Product Number | 5530311004F |
Description | LED CBI 3MM 2X4 RED DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Red (x 8) Diffused, Tinted 10V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 29mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red (x 8) | Voltage Rating 10V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High x 4 Wide | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 174 | $7.71293 | $1,342.05 |
| Unit Price without GST: | $7.71293 |
|---|---|
| Unit Price with GST: | $8.48422 |

