
5510003817F | |
|---|---|
DigiKey Part Number | 5510003817F-ND |
Manufacturer | |
Manufacturer Product Number | 5510003817F |
Description | LED CBI 3MM TRI GRN/RED/YL RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Green (x 1), Red (x 1), Yellow (x 1) 2.1V Green, 2V Red, 2.1V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12.6mcd Green, 10mcd Red, 10mcd Yellow |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Voltage Rating 2.1V Green, 2V Red, 2.1V Yellow |
Color Green (x 1), Red (x 1), Yellow (x 1) | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 565nm, 635nm, 585nm | Base Product Number |
Configuration 3 Wide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $1.77781 | $1,244.47 |
| Unit Price without GST: | $1.77781 |
|---|---|
| Unit Price with GST: | $1.95559 |

