
5505605003F | |
|---|---|
DigiKey Part Number | 5505605003F-ND |
Manufacturer | |
Manufacturer Product Number | 5505605003F |
Description | LED CBI 5MM TRI GRN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Green (x 3) Clear 2.3V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 3) | |
Wavelength - Peak | 565nm | |
Configuration | 3 Wide | |
Current | 20mA | |
Millicandela Rating | 120mcd | |
Viewing Angle | 24° | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.3V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | $3.07542 | $1,214.79 |
| Unit Price without GST: | $3.07542 |
|---|---|
| Unit Price with GST: | $3.38296 |

