
5505307014F | |
|---|---|
DigiKey Part Number | 5505307014F-ND |
Manufacturer | |
Manufacturer Product Number | 5505307014F |
Description | LED CBI 5MM QUAD YL 8PIN TH |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Diffused 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 34mcd |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Yellow (x 4) | Voltage Rating 2.2V |
Wavelength - Peak 585nm | Mounting Type Through Hole |
Configuration 4 Wide | Base Product Number |
Current 20mA |

