LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Red (x 3) Diffused 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5505105003F

DigiKey Part Number
5505105003F-ND
Manufacturer
Manufacturer Product Number
5505105003F
Description
LED CBI 5MM TRI RED RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Red (x 3) Diffused 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
34mcd
Manufacturer
Dialight
Viewing Angle
50°
Series
Lens Type
Diffused
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Red (x 3)
Voltage Rating
2.1V
Wavelength - Peak
650nm
Mounting Type
Through Hole, Right Angle
Configuration
3 Wide
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
405$2.88291$1,167.58
Unit Price without GST:$2.88291
Unit Price with GST:$3.17120