
5500804004F | |
|---|---|
DigiKey Part Number | 5500804004F-ND |
Manufacturer | |
Manufacturer Product Number | 5500804004F |
Description | LED CBI 5MM QUAD YELLOW DIFF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Diffused 5V Through Hole |
Datasheet | Datasheet |
Category | Wavelength - Peak 583nm |
Manufacturer Dialight | Configuration 4 Wide |
Series | Lens Type Diffused |
Packaging Bulk | Voltage Rating 5V |
Part Status Active | Mounting Type Through Hole |
Color Yellow (x 4) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $4.80800 | $1,153.92 |
| Unit Price without GST: | $4.80800 |
|---|---|
| Unit Price with GST: | $5.28880 |

