5500407004 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 13
Unit Price: $6.22000
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: $2.19480
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $2.95975
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500407004

DigiKey Part Number
350-1012-ND
Manufacturer
Manufacturer Product Number
5500407004
Description
LED CBI 5MM QUAD RED RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
12.3mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red (x 4)
Lens Size
5mm, T-1 3/4
Wavelength - Peak
635nm
Voltage Rating
2V
Configuration
4 Wide
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5500407004FDialight13350-1607-ND$6.22000Direct
H174CRDBivar Inc.0492-H174CRD-ND$2.19480Similar
SSF-LXH400IDLumex Opto/Components Inc.067-1285-ND$2.95975Similar
Obsolete
This product is no longer manufactured. View Substitutes