Light Pipe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151158130FGREY

DigiKey Part Number
350-3061-ND
Manufacturer
Manufacturer Product Number
5151158130FGREY
Description
LIGHT PIPE ACT 2.5MM DIA 13MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
-
Configuration
-
Type
-
Mounting Type
-
Lens Style
-
Lens Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
700$1.92170$1,345.19
Unit Price without GST:$1.92170
Unit Price with GST:$2.11387