
Category | Configuration 5 Wide |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Oval with Flat Top |
Part Status Active | Lens Size 5.8mm x 1.7mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | $2.93273 | $1,246.41 |
| Unit Price without GST: | $2.93273 |
|---|---|
| Unit Price with GST: | $3.22600 |

