Image for 5151023802F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151023802F

DigiKey Part Number
5151023802F-ND
Manufacturer
Manufacturer Product Number
5151023802F
Description
LIGHT PIPE SINGLE ELEMENT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Clear Rigid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
-
Type
Rigid
Mounting Type
-
Lens Style
-
Lens Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
675$1.86081$1,256.05
Unit Price without GST:$1.86081
Unit Price with GST:$2.04689