
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 5.16mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
950 | $1.39768 | $1,327.80 |
Unit Price without GST: | $1.39768 |
---|---|
Unit Price with GST: | $1.53745 |