Image for 50739511473600F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50739511473600F

DigiKey Part Number
50739511473600F-ND
Manufacturer
Manufacturer Product Number
50739511473600F
Description
INCAN PNL IND YELLOW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Yellow 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Color
Yellow
Manufacturer
Dialight
Voltage
5V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
Cartridge-Holder Required
Part Status
Active
Base Product Number
Type
Incandescent
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
180$9.71783$1,749.21
Unit Price without GST:$9.71783
Unit Price with GST:$10.68961