LED Panel Indicator Red 3.6V 20mA Wire Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24978673731504F

DigiKey Part Number
24978673731504F-ND
Manufacturer
Manufacturer Product Number
24978673731504F
Description
LED PNL IND RED WIRE LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 3.6V 20mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
3.6V
Manufacturer
Dialight
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.38" (9.65mm)
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
170mcd
Lamp Color
Red
Termination Style
Wire Wrap
Ratings
Vf (Typ), If (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
87$13.36529$1,162.78
Unit Price without GST:$13.36529
Unit Price with GST:$14.70182