LED Panel Indicator Blue 28V 10mA Wire Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

249-4168-3734-504F

DigiKey Part Number
2266-249-4168-3734-504F-ND
Manufacturer
Manufacturer Product Number
249-4168-3734-504F
Description
LED PNL IND BLUE WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Blue 28V 10mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
-
Ratings
DC
Voltage
28V
Current
10mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.53mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
1500mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Wrap
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,653
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:3151
All prices are in AUD
Box
QuantityUnit PriceExt Price
10$18.26100$182.61
30$17.92033$537.61
60$16.91217$1,014.73
Unit Price without GST:$18.26100
Unit Price with GST:$20.08710