Socket Contact Tin 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172775-1

DigiKey Part Number
17-172775-1TR-ND - Tape & Reel (TR)
17-172775-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
172775-1
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
172775-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,825
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.23500$2.35
25$0.22080$5.52
50$0.21000$10.50
100$0.20010$20.01
250$0.18748$46.87
500$0.17852$89.26
1,000$0.16998$169.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15412$616.48
8,000$0.14676$1,174.08
12,000$0.14262$1,711.44
20,000$0.13757$2,751.40
28,000$0.13435$3,761.80
40,000$0.13101$5,240.40
100,000$0.12281$12,281.00
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800