Wrist Strap with Cord 12' (3.66m) 1 MOhms Maroon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1004

DigiKey Part Number
16-S1004-ND
Manufacturer
Manufacturer Product Number
S1004
Description
ADJUSTABLE WRIST STRAP MAROON, W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 12' (3.66m) 1 MOhms Maroon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Banana Plug
Cord Length
12' (3.66m)
Number of Conductors
1
Strap Closure
Cam Lock
Strap Material
Polyester
Strap Termination
4mm Snap Stud
Resistance
1 MOhms
Size
-
Color
Maroon
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$12.98000$12.98
Manufacturers Standard Package
Unit Price without GST:$12.98000
Unit Price with GST:$14.27800