


QADC-45-20-08CB | |
|---|---|
DigiKey Part Number | Q1250-ND |
Manufacturer | |
Manufacturer Product Number | QADC-45-20-08CB |
Description | AC/DC DESKTOP ADAPTER 20V 45W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 20V 45 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 20V | |
Current - Output (Max) | 2.25A | |
Power (Watts) | 45 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.90" L x 1.96" W x 1.29" H (99.0mm x 49.9mm x 32.8mm) | |
Approval Agency | BSMI, CB, CE, cULus, FCC, GS, PSE, RCM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.75000 | $55.75 |
| 5 | $51.27200 | $256.36 |
| 10 | $49.45400 | $494.54 |
| 25 | $47.14840 | $1,178.71 |
| 60 | $45.04583 | $2,702.75 |
| 120 | $43.44817 | $5,213.78 |
| 300 | $41.42270 | $12,426.81 |
| Unit Price without GST: | $55.75000 |
|---|---|
| Unit Price with GST: | $61.32500 |










