09102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 100
Unit Price: $37.08000
Datasheet
Image for 09102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09102

DigiKey Part Number
16-1038-ND
Manufacturer
Manufacturer Product Number
09102
Description
WRIST STRAP ADJ W/6' CORD TOPAZ
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Gray, Topaz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Banana Plug
Cord Length
6' (1.83m)
Number of Conductors
1
Strap Closure
Cam Lock
Strap Material
Elastic Fabric
Strap Termination
4mm Snap Stud
Resistance
1 MOhms
Size
One Size
Color
Gray, Topaz
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes