
S48SA05006NRFB | |
|---|---|
DigiKey Part Number | S48SA05006NRFB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S48SA05006NRFB |
Description | DC DC CONVERTER 5V 33W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6.6A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6.6A | |
Power (Watts) | 33 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 90.5% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Size / Dimension | 1.86" L x 1.16" W x 0.33" H (47.2mm x 29.5mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $46.44600 | $1,393.38 |
| Unit Price without GST: | $46.44600 |
|---|---|
| Unit Price with GST: | $51.09060 |

