NE12S0A0V03PNFA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE12S0A0V03PNFA

DigiKey Part Number
941-NE12S0A0V03PNFA-ND
Manufacturer
Manufacturer Product Number
NE12S0A0V03PNFA
Description
DC DC CONVERTER
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5V 3A 3.1V - 13.8V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
13.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 123°C (With Derating)
Efficiency
92.5%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.37" L x 0.26" W x 0.61" H (9.4mm x 6.6mm x 15.5mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
cUL, UL
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.