


C1608X6S1A475K080AC | |
|---|---|
DigiKey Part Number | 445-7442-2-ND - Tape & Reel (TR) 445-7442-1-ND - Cut Tape (CT) 445-7442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1A475K080AC |
Description | CAP CER 4.7UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1A475K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.17400 | $1.74 |
| 50 | $0.12440 | $6.22 |
| 100 | $0.10930 | $10.93 |
| 500 | $0.08358 | $41.79 |
| 1,000 | $0.07569 | $75.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05858 | $234.32 |
| 8,000 | $0.05803 | $464.24 |
| 12,000 | $0.05774 | $692.88 |
| 20,000 | $0.05594 | $1,118.80 |
| 28,000 | $0.05449 | $1,525.72 |
| 40,000 | $0.05309 | $2,123.60 |
| 48,000 | $0.05243 | $2,516.64 |
| 96,000 | $0.05020 | $4,819.20 |
| 100,000 | $0.05008 | $5,008.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

