
ADP-330CB BL | |
|---|---|
DigiKey Part Number | 1145-ADP-330CBBL-ND |
Manufacturer | |
Manufacturer Product Number | ADP-330CB BL |
Description | 330W / 19.5V ADAPTER - C14 BARRE |
Customer Reference | |
Detailed Description | 19.5V 330 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19.5V | |
Current - Output (Max) | 16.92A | |
Power (Watts) | 330 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | 70.8" (1.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.87" L x 3.94" W x 1.69" H (200.0mm x 100.0mm x 43.0mm) | |
Approval Agency | CCC, CE, cULus, PSE | |
Standard Number | 62368-1 | |
Weight | - |

