
VFD25AMS23MNSAA | |
|---|---|
DigiKey Part Number | 2039-VFD25AMS23MNSAA-ND |
Manufacturer | |
Manufacturer Product Number | VFD25AMS23MNSAA |
Description | VFD-MS300, 7.5HP 5.5KW 230V 25A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 25A 5500 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 25A | |
Wattage - Load | 5500 W | |
Voltage - Supply | 230VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $1,761.53250 | $14,092.26 |
| Unit Price without GST: | $1,761.53250 |
|---|---|
| Unit Price with GST: | $1,937.68575 |

