
VSRP1206S1-R560J | |
|---|---|
DigiKey Part Number | 2037-VSRP1206S1-R560JTR-ND - Tape & Reel (TR) 2037-VSRP1206S1-R560JCT-ND - Cut Tape (CT) 2037-VSRP1206S1-R560JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP1206S1-R560J |
Description | RES 0.56 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.59700 | $5.97 |
| 25 | $0.50760 | $12.69 |
| 50 | $0.45580 | $22.79 |
| 100 | $0.41470 | $41.47 |
| 250 | $0.37308 | $93.27 |
| 500 | $0.34906 | $174.53 |
| 1,000 | $0.32995 | $329.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30776 | $1,231.04 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.10000 |

