
VCTA20161B2R2MS6 | |
|---|---|
DigiKey Part Number | 2037-VCTA20161B2R2MS6TR-ND - Tape & Reel (TR) 2037-VCTA20161B2R2MS6CT-ND - Cut Tape (CT) 2037-VCTA20161B2R2MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCTA20161B2R2MS6 |
Description | FIXED IND 2.2UH 1.7A 120 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.7 A 120mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.14300 | $11.43 |
| 100 | $0.94040 | $94.04 |
| 1,000 | $0.77353 | $773.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.72945 | $1,458.90 |
| 4,000 | $0.68794 | $2,751.76 |
| 6,000 | $0.66479 | $3,988.74 |
| 10,000 | $0.63677 | $6,367.70 |
| 14,000 | $0.61897 | $8,665.58 |
| 20,000 | $0.60068 | $12,013.60 |
| Unit Price without GST: | $1.39000 |
|---|---|
| Unit Price with GST: | $1.52900 |

