
VCMV053T-3R3MN22M | |
|---|---|
DigiKey Part Number | 2037-VCMV053T-3R3MN22MTR-ND - Tape & Reel (TR) 2037-VCMV053T-3R3MN22MCT-ND - Cut Tape (CT) 2037-VCMV053T-3R3MN22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMV053T-3R3MN22M |
Description | FIXED IND 3.3UH 5.3A 34.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5.3 A 34.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.215" L x 0.207" W (5.45mm x 5.25mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.78100 | $17.81 |
| 100 | $1.46420 | $146.42 |
| 1,000 | $1.29696 | $1,296.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.13601 | $2,272.02 |
| 4,000 | $1.07145 | $4,285.80 |
| 6,000 | $1.05960 | $6,357.60 |
| Unit Price without GST: | $2.17000 |
|---|---|
| Unit Price with GST: | $2.38700 |

