
VCHW054T-R47MS5 | |
|---|---|
DigiKey Part Number | 2037-VCHW054T-R47MS5TR-ND - Tape & Reel (TR) 2037-VCHW054T-R47MS5CT-ND - Cut Tape (CT) 2037-VCHW054T-R47MS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHW054T-R47MS5 |
Description | FIXED IND 470NH 13.1A 5.04 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 13.1 A 5.04mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.04mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.16200 | $21.62 |
| 100 | $1.77750 | $177.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.46243 | $1,462.43 |
| 2,000 | $1.37925 | $2,758.50 |
| 3,000 | $1.33286 | $3,998.58 |
| 5,000 | $1.31435 | $6,571.75 |
| Unit Price without GST: | $2.63000 |
|---|---|
| Unit Price with GST: | $2.89300 |

