820 nH Unshielded Molded Inductor 14.5 A 5.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLE063T-R82MS

DigiKey Part Number
2037-CMLE063T-R82MSTR-ND - Tape & Reel (TR)
2037-CMLE063T-R82MSCT-ND - Cut Tape (CT)
2037-CMLE063T-R82MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLE063T-R82MS
Description
FIXED IND 820NH 14.5A 5.4 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Molded Inductor 14.5 A 5.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.6A
Shielding
Unshielded
DC Resistance (DCR)
5.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.02000$2.02
10$1.66900$16.69
100$1.37210$137.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.12872$1,128.72
2,000$1.06447$2,128.94
3,000$1.02863$3,085.89
5,000$0.98576$4,928.80
Manufacturers Standard Package
Unit Price without GST:$2.02000
Unit Price with GST:$2.22200