


CMLE063T-4R7MS | |
|---|---|
DigiKey Part Number | 2037-CMLE063T-4R7MSTR-ND - Tape & Reel (TR) 2037-CMLE063T-4R7MSCT-ND - Cut Tape (CT) 2037-CMLE063T-4R7MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE063T-4R7MS |
Description | FIXED IND 4.7UH 6.7A 26 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 6.7 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.66900 | $16.69 |
| 100 | $1.37210 | $137.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.12872 | $1,128.72 |
| 2,000 | $1.06447 | $2,128.94 |
| 3,000 | $1.02863 | $3,085.89 |
| 5,000 | $0.98576 | $4,928.80 |
| Unit Price without GST: | $2.02000 |
|---|---|
| Unit Price with GST: | $2.22200 |

