
CM6460R-224 | |
|---|---|
DigiKey Part Number | 197-CM6460R-224TR-ND - Tape & Reel (TR) 197-CM6460R-224CT-ND - Cut Tape (CT) 197-CM6460R-224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6460R-224 |
Description | CMC 220UH 5A 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5A DCR 12mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 220 µH @ 10 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.530" W (13.46mm x 13.46mm) | |
Height (Max) | 0.300" (7.62mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.79000 | $41.79 |
| 10 | $33.72600 | $337.26 |
| 25 | $31.71000 | $792.75 |
| 100 | $29.49380 | $2,949.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $28.11317 | $9,839.61 |
| Unit Price without GST: | $41.79000 |
|---|---|
| Unit Price with GST: | $45.96900 |

