95 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4221R-2

DigiKey Part Number
DN4703TR-ND - Tape & Reel (TR)
DN4703CT-ND - Cut Tape (CT)
DN4703DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4221R-2
Description
FERRITE BEAD 95 OHM 2SMD 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
95 Ohms 1 Ferrite Bead 2-SMD, J-Lead 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
5A
Manufacturer
Delevan
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
2-SMD, J-Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.128" (3.25mm)
Number of Lines
1
Size / Dimension
0.374" L x 0.120" W (9.50mm x 3.05mm)
Impedance @ Frequency
95 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,221
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.32000$3.32
10$2.29800$22.98
25$1.96200$49.05
50$1.73060$86.53
100$1.51560$151.56
250$1.37224$343.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.12112$560.56
Manufacturers Standard Package
Unit Price without GST:$3.32000
Unit Price with GST:$3.65200