
DG25C-B-02P-13-00L(H) | |
|---|---|
DigiKey Part Number | 2388-DG25C-B-02P-13-00L(H)TB-ND |
Manufacturer | Degson |
Manufacturer Product Number | DG25C-B-02P-13-00L(H) |
Description | Terminal Blocks, Barrier Blocks |
Customer Reference | |
Detailed Description | Circuit 0.300" (7.62mm) Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pitch | 0.300" (7.62mm) | |
Color | Black | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.67500 | $6.75 |
| 100 | $0.64610 | $64.61 |
| 500 | $0.61770 | $308.85 |
| 1,000 | $0.58930 | $589.30 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.78100 |


