
P600M | |
|---|---|
DigiKey Part Number | 5245-P600MTR-ND - Tape & Reel (TR) 5245-P600MCT-ND - Cut Tape (CT) 5245-P600MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P600M |
Description | DIODE STANDARD 1000V 6A P600 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P600M Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.82600 | $8.26 |
| 20 | $0.72050 | $14.41 |
| 30 | $0.66733 | $20.02 |
| 50 | $0.60660 | $30.33 |
| 70 | $0.57057 | $39.94 |
| 100 | $0.53550 | $53.55 |
| Unit Price without GST: | $1.27000 |
|---|---|
| Unit Price with GST: | $1.39700 |

