
HV6 | |
|---|---|
DigiKey Part Number | 5245-HV6TB-ND - Tape & Reel (TR) 5245-HV6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HV6 |
Description | DIODE STD 6000V 200MA DO204AC |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 6000 V 200mA Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | HV6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 6000 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 6 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 400 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.62000 | $6.62 |
| 10 | $4.37000 | $43.70 |
| 100 | $3.09300 | $309.30 |
| 500 | $2.85528 | $1,427.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.33273 | $3,499.10 |
| Unit Price without GST: | $6.62000 |
|---|---|
| Unit Price with GST: | $7.28200 |


