Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1LS-2405SLPZ

DigiKey Part Number
5245-AM1LS-2405SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1LS-2405SLPZ
Description
1W DCDC 24Vin 5Vout SMD
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1500 V
Applications
Industrial
Operating Temperature
-40°C ~ 105°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Supplier Device Package
SMD
Approval Agency
CE, EN
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$4.78000$4.78
5$4.60400$23.02
10$4.53000$45.30
25$4.43280$110.82
50$4.36100$218.05
100$4.29020$429.02
250$4.19828$1,049.57
500$4.13000$2,065.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$4.78000
Unit Price with GST:$5.25800