
SW230704-1 | |
|---|---|
DigiKey Part Number | 2104-SW230704-1-ND |
Manufacturer | |
Manufacturer Product Number | SW230704-1 |
Description | SPEAKER 4OHM 1W TOP PORT 90DB |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 1 W 700 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 700 Hz ~ 10 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.27000 | $7.27 |
| 10 | $5.55300 | $55.53 |
| 25 | $5.01360 | $125.34 |
| 50 | $4.64800 | $232.40 |
| 100 | $4.31520 | $431.52 |
| 250 | $3.91908 | $979.77 |
| 500 | $3.64908 | $1,824.54 |
| 1,000 | $3.40188 | $3,401.88 |
| Unit Price without GST: | $7.27000 |
|---|---|
| Unit Price with GST: | $7.99700 |


