


AC05AT0K01008JBW00 | |
|---|---|
DigiKey Part Number | 749-AC05AT0K01008JBW00TR-ND - Tape & Reel (TR) 749-AC05AT0K01008JBW00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AC05AT0K01008JBW00 |
Description | RES 1 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05AT0K01008JBW00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Pulse Withstanding | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.80000 | $4.80 |
| 10 | $3.21500 | $32.15 |
| 25 | $2.78600 | $69.65 |
| 50 | $2.51700 | $125.85 |
| 100 | $2.28890 | $228.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $1.95960 | $685.86 |
| 700 | $1.81501 | $1,270.51 |
| 1,050 | $1.74074 | $1,827.78 |
| 1,750 | $1.65674 | $2,899.30 |
| 2,450 | $1.60669 | $3,936.39 |
| 3,500 | $1.55778 | $5,452.23 |
| Unit Price without GST: | $4.80000 |
|---|---|
| Unit Price with GST: | $5.28000 |

