
IE260406-1 | |
|---|---|
cms-digikey-product-number | 6010-IE260406-1-ND |
cms-manufacturer | |
cms-manufacturer-product-number | IE260406-1 |
cms-description | BUZZER ELECTRO 6V 26X26MM TH |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | Buzzers Indicator, Internally Driven Electromechanical 6 V 50mA 400Hz 95dB @ 6V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 6 V | |
Voltage Range | 4 ~ 8V | |
Frequency | 400Hz | |
Technology | Electromechanical | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 6V, 10cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.024" L x 1.024" W (26.00mm x 26.00mm) | |
Height - Seated (Max) | 0.776" (19.70mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | $6.24780 | $624.78 |
| Unit Price without GST: | $6.24780 |
|---|---|
| Unit Price with GST: | $6.87258 |

