
FG6-20.300.54 | |
|---|---|
DigiKey Part Number | FG6-20.300.54-ND |
Manufacturer | |
Manufacturer Product Number | FG6-20.300.54 |
Description | HANDLE S STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Category | Height 2.362" (60.00mm) |
Manufacturer Davies Molding, LLC | Thread/Screw/Hole Size M6 |
Series | Material Stainless Steel |
Packaging Tray | Mounting Type Screw Holes, Back |
Part Status Active | Base Product Number |
Type Drawer, Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $511.00000 | $511.00 |
| Unit Price without GST: | $511.00000 |
|---|---|
| Unit Price with GST: | $562.10000 |

