



1210AX | |
|---|---|
DigiKey Part Number | 1722-1108-ND |
Manufacturer | |
Manufacturer Product Number | 1210AX |
Description | KNOB SMOOTH 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.030" (26.16mm) | |
Height | 0.620" (15.75mm) | |
Indicator | - | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.87000 | $11.87 |
| 5 | $10.22200 | $51.11 |
| 10 | $9.63300 | $96.33 |
| 25 | $8.95120 | $223.78 |
| 50 | $8.49800 | $424.90 |
| 100 | $8.09240 | $809.24 |
| 250 | $7.62040 | $1,905.10 |
| 500 | $7.30614 | $3,653.07 |
| 1,000 | $7.02433 | $7,024.33 |
| Unit Price without GST: | $11.87000 |
|---|---|
| Unit Price with GST: | $13.05700 |

