
SN74HC20NSR | |
|---|---|
DigiKey Part Number | 296-12893-2-ND - Tape & Reel (TR) 296-12893-1-ND - Cut Tape (CT) 296-12893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC20NSR |
Description | IC GATE NAND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC20NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.63500 | $6.35 |
| 25 | $0.56960 | $14.24 |
| 100 | $0.49690 | $49.69 |
| 250 | $0.46224 | $115.56 |
| 500 | $0.44130 | $220.65 |
| 1,000 | $0.43157 | $431.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40995 | $819.90 |
| 4,000 | $0.39829 | $1,593.16 |
| 6,000 | $0.39246 | $2,354.76 |
| 10,000 | $0.38599 | $3,859.90 |
| 14,000 | $0.38221 | $5,350.94 |
| 20,000 | $0.37857 | $7,571.40 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |

