
GRB214A2NABA1 | |
|---|---|
DigiKey Part Number | CW187-ND |
Manufacturer | |
Manufacturer Product Number | GRB214A2NABA1 |
Description | SWITCH ROCKER DPST 25A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 25A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 37.00mm x 21.10mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.66000 | $14.66 |
| 10 | $12.65300 | $126.53 |
| 25 | $11.93200 | $298.30 |
| 50 | $11.41220 | $570.61 |
| 100 | $10.91440 | $1,091.44 |
| 250 | $10.28844 | $2,572.11 |
| 500 | $9.83788 | $4,918.94 |
| 1,000 | $9.40624 | $9,406.24 |
| Unit Price without GST: | $14.66000 |
|---|---|
| Unit Price with GST: | $16.12600 |



