



GTB1B17C | |
|---|---|
DigiKey Part Number | 32-GTB1B17C-ND |
Manufacturer | |
Manufacturer Product Number | GTB1B17C |
Description | SWITCH TOGGLE SPDT 12A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 12A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.90000 | $27.90 |
| 10 | $24.07200 | $240.72 |
| 25 | $22.69600 | $567.40 |
| 50 | $21.70600 | $1,085.30 |
| 100 | $20.75750 | $2,075.75 |
| 250 | $19.56440 | $4,891.10 |
| 500 | $18.70562 | $9,352.81 |
| Unit Price without GST: | $27.90000 |
|---|---|
| Unit Price with GST: | $30.69000 |




