
CW0308D900B | |
|---|---|
DigiKey Part Number | 2987-CW0308D900B-ND |
Manufacturer | |
Manufacturer Product Number | CW0308D900B |
Description | CBL RIBN 8COND 0.05 GRAY 500' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 8 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 500.0' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 8 | |
Pitch | ||
Length | 500.0' (152.40m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 0.0050" | |
Shielding | - | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.400" (10.16mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31036 | $931.08 |
| Unit Price without GST: | $0.31036 |
|---|---|
| Unit Price with GST: | $0.34140 |

