
CF8710WH0R0-05-NH | |
---|---|
DigiKey Part Number | 2987-CF8710WH0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF8710WH0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF8710WH0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF8710WH0R0-05-NH |
Description | CONN FFC FPC 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.33100 | $3.31 |
25 | $0.30600 | $7.65 |
50 | $0.28760 | $14.38 |
100 | $0.27040 | $27.04 |
250 | $0.24924 | $62.31 |
500 | $0.23440 | $117.20 |
1,000 | $0.22042 | $220.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.19724 | $690.34 |
Unit Price without GST: | $0.41000 |
---|---|
Unit Price with GST: | $0.45100 |